• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 97731 EXA 6/40 (6x100) gvz Cavity fixing 100 mm 6 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

6 mm

Product type

Cavity fixing

Material

Steel

Length

100 mm

Screw diameter

6 mm

Dim

(Ø x L) 6 mm x 100 mm

Suitable for

Concrete

Natural stone

Content

100 pc(s)

Material properties

zinc galvanized

Description

The fischer Cavity fixing EXA is a particularly installation-friendly steel anchors for attachments in ungerissenem concrete. The two snap clips increase the spread range and reduce the tightening slip. In the execution of electro-galvanised is the bolt anchor for connections of the railings, consoles and cable trays, suitable for indoor use.

This text is machine translated.

Features

  • The bolt anchor with the two spread clips: quick and easy installation
  • Impact Peg protects the breaking of the thread from damage. This saves time when you assemble and dismantle
  • Less installation effort due to reduced suit slip.