• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 97807 300 T SBS Set M 10 Heavy duty fastener set 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer heavy-load fixing kit 300 T SBS Set M 10

  • Set with anchor sleeve and armature bar M 10For heavy concrete and masonryProlonged processing time prevents premature curingExtensive system accessories for varied applications
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Heavy duty fastener set

Suitable for

Concrete

Structural lightweight concrete hollow block

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Foamed concrete wall

Solid brick

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 2699446 Fischer 97807 300 T SBS Set M 10 Heavy duty fastener set 1 Set

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

The heavy-duty fixed attachment set with anchor rod is based on a vinyl-hybrid 2K injection mortar with an extended hardening time. This prevents premature curing even at summer temperatures, making the injection mortar ideal for large bore depths. The set includes 1 FIS VS cartridge (300 ml), 6 threaded rods M 10 x 170 galvanized, 6 FIS H 16 x 130 K screens and 2 x mixers. This allows you to use the software directly in your application. The injection cartridge can be processed quickly and with the Fischer dispensing equipment. Broken cartridges can be reused by changing the static mixer.

This text is machine translated.

Features

  • Application conditions: Fire protection classification Base material (composite mortar): Vinyl ester Type of container (compound mortar): Injection system

Scope of delivery

  • 1 300ml cartridge6 x threaded rod M 10 x 170 GVZ6 x washers and nuts6 x FIS H 16 x 130 K screens2 x Statics mixer FIS MR Plus

More interesting products

(*All information is plus legal VAT)