• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10025913

1/2
Image similar
Packaging type
Piece
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10025913

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

  • Symbol image for Fischer Elektronik 10025913
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Packaging type

Piece

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

SMD

Factory colour

Black

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (PCB)

2.15 mm

Separable

No

Dim

(L x W x H) 50.80 x 8.6 x 4.3 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10025913

Industrial packaging

No

Content

1 pc(s)

Dimensions

A x B x C 4.3 x 5 x 2.5 mm

Width

8.6 mm

Height

4.3 mm

Length

50.80 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

BL 15 SMD 043 20 Z

Documents & Downloads

Datasheet

Datasheet 739371 Fischer Elektronik 10025913

User & Safety Instructions

User & Safety Instructions 739371 Fischer Elektronik 10025913

Description

Inner Spring, gold-plated, tin plated contact sleeve, plug-enabled for 0.55 to 0.65 mm and Ø 0.65 up to Ø 0.85 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)