
1/2
Image similar

Power strip, straight
SIL socket (precision)
2
20
40
2.54 mm
SMD
Black
150 V DC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
2.75 mm
Yes
(L x W x H) 50.80 x 8.6 x 6.7 mm
Perpendicular (to the PCB)
10026069
No
1 pc(s)
A x B x C 6.7 x 7.5 x 2.5 mm
8.6 mm
6.7 mm
50.80 mm
Yes
+163 °C
-40 °C
BL 16 SMD 067 40 Z
Datasheet 739393 Fischer Elektronik 10026069
User & Safety Instructions 739393 Fischer Elektronik 10026069