1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Power strip, straight
SIL socket (standard)
2
36
72
2.54 mm
Black
125 V AC
3 A
3 A
Tin plated
Copper alloy
PPS
3.30 mm
Yes
(L x W x H) 91.44 x 11.3 x 5.1 mm
Perpendicular (to the PCB)
10026397
No
1 pc(s)
11.3 mm
5.1 mm
91.44 mm
Yes
+200 °C
-40 °C
BL 2 72 Z
Datasheet 736797 Fischer Elektronik 10026397
User & Safety Instructions 736797 Fischer Elektronik 10026397