
1/2
Image similar


Power strip, straight
SIL socket (precision)
1
20
20
2 mm
SMD
Black
100 V DC
2.50 A
2.5 A
Tin plated
Copper alloy
PA 4.6, GF
3 mm
No
(L x W x H) 40 x 7.2 x 2 mm
10027841
No
1 pc(s)
7.2 mm
2 mm
40 mm
Yes
+163 °C
-40 °C
BLY 6 SMD 20
Datasheet 735584 Fischer Elektronik 10027841
User & Safety Instructions 735584 Fischer Elektronik 10027841