• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10039798

1/2
Packaging type
Piece
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
50
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10039798

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 50

Our service for you

  • Symbol image for Fischer Elektronik 10039798
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Packaging type

Piece

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

50

Total number of pins

50

CS

2.54 mm

Connection

Print

Factory colour

Black

Nominal voltage

60 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (PCB)

3.30 mm

Separable

No

Dim

(W x H) 7.4 mm x 2.5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10039798

Industrial packaging

No

Content

1 pc(s)

Width

7.4 mm

Height

2.5 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

MK 01 50 Z

Documents & Downloads

Datasheet

Datasheet 737336 Fischer Elektronik 10039798

User & Safety Instructions

User & Safety Instructions 737336 Fischer Elektronik 10039798

Description

Precision socket, plug-enabled for 0.22 mm to 0.40 x 0.45 mm and Ø 0.4 mm up to Ø 0.56 mm. Tin plated contact sleeve, inner spring contact gold-plated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)