
1/5


Pin strip, straight
Pin strip (precision)
1
50
50
2.54 mm
Black
Circular
60 V DC
1.50 A
1.5 A
Gold plated
Copper alloy
PA 4.6, GF
4.20 mm
4 mm
No
(W x H) 12.1 mm x 2.5 mm
Perpendicular (to the PCB)
10040203
No
1 pc(s)
12.1 mm
2.5 mm
Yes
+163 °C
-40 °C
MK 05 50 G
Datasheet 737413 Fischer Elektronik 10040203
User & Safety Instructions 737413 Fischer Elektronik 10040203