
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Fischer Elektronik 10058390
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
6.50 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 11.2 x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10058390
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
A x B x C 11.2 x 3 x 6.5 mm
- Width
11.2 mm
- Height
2.5 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Type
SL LP 1 112 36 Z
Documents & Downloads
Datasheet
Datasheet 739482 Fischer Elektronik 10058390
User & Safety Instructions
User & Safety Instructions 739482 Fischer Elektronik 10058390
























