• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 20 10061998 1 pc(s)

1/2
Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
20
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-pin connector 1.27 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

1.27 mm

Connection

SMD

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

125 V DC

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (receptacle)

4.80 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 25.4 x 9.5 x 2.5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10061998

Industrial packaging

No

Content

1 pc(s)

Width

9.5 mm

Height

2.5 mm

Length

25.4 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

SLV W 3 SMD 048 20 G

Documents & Downloads

Datasheet

Datasheet 708515 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 20 10061998 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708515 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 20 10061998 1 pc(s)

Description

□ 0.4 mm wide, insulation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)