• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (precision) No. of rows: 2 10041405 10 pc(s)

Product type
Pin strip (precision)
No. of rows
2
Total number of pins
8
CS
2.54 mm
Pin shape
Circular
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Header MK 204 8 Z

  • Content 10 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

  • Number of poles occupied: 8
  • Series distance 2.54 mm
  • Connection type: Soldering
  • Mounting method push-pull
  • Locking layer (pin): Nickel
  • Layer thickness of plug area 4.0 - 6.0 µm
  • Layer thickness of soldering range 4.0 - 6.0 µm
  • Cover: Not sheathed
  • Flammability class UL 94 V-0
Product type

Pin strip (precision)

No. of rows

2

Total number of pins

8

CS

2.54 mm

Connection

THT

Factory colour

Black

Pin shape

Circular

Nominal voltage

60 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Contact surface

Tin plated

Contact material

Brass

Case material

PA 4.6, GF

Dim

(L x W x H) 10.16 x 5 x 10.6 mm

Manufacturer part #

10041405

Content

10 pc(s)

Width

5 mm

Height

10.6 mm

Length

10.16 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

MK 204 8 Z

Documents & Downloads

Datasheet

Datasheet 3228630 Fischer Elektronik Pin strip (precision) No. of rows: 2 10041405 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3228630 Fischer Elektronik Pin strip (precision) No. of rows: 2 10041405 10 pc(s)

More interesting products

(*All information is plus legal VAT)