• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (standard) No. of rows: 1 10159969 250 pc(s)

Product type
Pin strip (standard)
No. of rows
1
Total number of pins
16
CS
2.54 mm
Pin shape
Rectangular
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.44 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-PIN CONN. SL 10 SMD 040 16 Z B TR

  • Content 250 pc(s)
  • No. of rows 1

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

  • Number of poles occupied: 16
  • Connection type: Soldering
  • Mounting method push-pull
  • Locking layer (pin): Nickel
  • Layer thickness of plug area 4.0 - 6.0 µm
  • Layer thickness of soldering range 4.0 - 6.0 µm
  • Cover: Not sheathed
  • Flammability class UL 94 V-0
Product type

Pin strip (standard)

No. of rows

1

Total number of pins

16

CS

2.54 mm

Connection

SMD

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Bronze

Case material

PA 4.6, GF

Dim

(L x W x H) 40.64 x 6.3 x 7.4 mm

Manufacturer part #

10159969

Content

250 pc(s)

Width

6.3 mm

Height

7.4 mm

Length

40.64 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

SL 10 SMD 040 16 Z B TR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3231261 Fischer Elektronik Pin strip (standard) No. of rows: 1 10159969 250 pc(s)

More interesting products

(*All information is plus legal VAT)