• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SIL socket (precision) No. of rows: 1 10040327 10 pc(s)

Product type
SIL socket (precision)
No. of rows
1
Total number of pins
13
CS
2.54 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip MK 07 13 G

  • Content 10 pc(s)
  • No. of rows 1

Our service for you

Technical specifications

  • Number of poles occupied: 13
  • Connection type: Soldering
  • Contact material contact sleeve/fork (post): Brass
  • Surface contact sleeve/fork (post): Gold-plated
  • Coating (alloy): Nickel
  • Layer thickness of inner spring contact (Matting): 0.75 µm
  • Layer thickness contact sleeve/fork (post): 0.2 µm
  • Flammability class UL 94 V-0
Product type

SIL socket (precision)

No. of rows

1

Total number of pins

13

CS

2.54 mm

Connection

THT

Nominal voltage

60 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Contact surface

Gold plated

Dim

(L x W x H) 33.02 x 2.5 x 17.9 mm

Manufacturer part #

10040327

Content

10 pc(s)

Width

2.5 mm

Height

17.9 mm

Length

33.02 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

MK 07 13 G

Documents & Downloads

Datasheet

Datasheet 3225521 Fischer Elektronik SIL socket (precision) No. of rows: 1 10040327 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3225521 Fischer Elektronik SIL socket (precision) No. of rows: 1 10040327 10 pc(s)

More interesting products

(*All information is plus legal VAT)