• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik TFP 3HE 03TE ME 10064978 (W x H) 14.9 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)

1/2
Collection
Width
14.9 mm
Material
Aluminium
Height
128.4 mm
Dim
(W x H) 14.9 mm x 128.4 mm
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 U front plates

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Height

128.4 mm

Width

14.9 mm

Dim

(W x H) 14.9 mm x 128.4 mm

Rack unit

3 U

TE

3

Material

Aluminium

Factory colour

Silver (matt, anodised)

Content

1 pc(s)

Type

TFP 3HE 03TE ME

RoHS-compliant

Yes

Height

3 U

Documents & Downloads

Datasheet

Datasheet 541036 Fischer Elektronik TFP 3HE 03TE ME 10064978 (W x H) 14.9 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541036 Fischer Elektronik TFP 3HE 03TE ME 10064978 (W x H) 14.9 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)

Description

Hints

In part units of 3 TE-84 TE.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)