Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Cars, Hobbies & HouseholdCar & BicycleCar Maintenance, Care & FurnishingCar StylingCar Interior & Exterior StylingCar Exteriror StylingCar Bicycle Racks

FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

EAN:
Part number:
Item no:
A foldable bicycle carrier by Fischer, showing rear lights and reflectors, with space for mounting bicycles.
A foldable bicycle carrier by Fischer, showing rear lights and reflectors, with space for mounting bicycles.
A white car with two bicycles on a rear-mounted bike rack is parked on a paved driveway in front of a modern building.
Bicycle carrier for the car rear, showing a robust metal frame with mounting brackets and safety straps for securing bicycles.
Folded bicycle carrier with metal and plastic mountings and straps, ready to be attached to a vehicle.
A folded bicycle rack with a robust metal frame and securing straps. Viewed from above, ready for mounting.
Folding wheelchair, collapsed, with a black frame and yellow safety markings. Ideal for easy transportation and storage.
A bicycle carrier with a lock and plugs. It is designed for attachment to a vehicle and shows details of the locking and adjustment systems.
A metal bicycle rack, visible from above, with cables and mounting elements, suitable for installation on vehicles.
1/8
FISCHER FAHRRAD
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories

Highlights & Details

FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

  • Suitable for e-bikes
  • Pre-assembled for easy use
  • Lockable
  • Suitable for frames up to 6 cm ø
  • Foot pedal operation
  • Rolls for easy transport
  • 'VeloStrom' emblem, which identifies the winner in terms of value for money in a bicycle carrier comparison test, contains a bicycle logo.
  • Blue and black badge, showing 'active cycling' in white and 'GOOD 7-8/2018' at the bottom. Rating logo in a bicycle magazine.

Technical specifications

  • Track distance: Approx. 25cm
  • Wheel base: Max. 137cm
  • Rail type: Detachable wheel holder extension 146cm (110cm)
Dim

(W x H x D) 70 x 66 x 28 cm

Product type

Cycle carrier

Distance between bikes

25 cm

Connector

13-pin

No. of bicycles

2

Width (folded)

61 cm

Features

Folding

Suitable for electric bicycles

Suitable for frame size (max.)

60 mm

Weight

14.6 kg

Height (folded)

28 cm

Length (folded)

63 cm

Material

Steel

Mounting site

Trailer hitch

Width

70 cm

Height

66 cm

Depth

28 cm

Series

ProlineEvo

Load capacity

60 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672533 FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

Description

The bicycle carrier is 99% pre-assembled and the installation takes little time. The carrier has a snap closure which is lockable. The frame holders are lockable and the frames up to 6 cm diameter are suitable. The frame bracket can be folded/tilted. The bicycle carrier has a folding mechanism, which can be operated with a foot pedal. The unloaded carrier has integrated rollers for easy transport. The carrier has wide wheel holders with plastic bands including ratchet function. This has a removable wheel holder extension. The distance between the rails is approx. 25cm and the wheelbase is max. 137cm.

This text is machine translated.

Features

  • Suitable for e-bikes
  • Pre-assembled for easy use
  • Lockable frame holder and quick-release fastener
  • Suitable for frames up to 6 cm ø
  • Folding/tilting frame bracket
  • Folding mechanism with foot pedal operation
  • Integrated rollers for easy transport
  • Wide wheel holder with plastic straps incl. ratchet function
  • Detachable wheel holder extension
  • Track distance: Approx. 25 cm
  • Wheel base: Max. 125 cm
  • Folded up approx. 63 x 28x 61 cm
  • Max. Payload 60 kg
  • Net weight: 15.68 kg.
  • Plug: 13-pin (assigned with 9 pins. Sufficient for this carrier)

Description

The bicycle carrier is 99% pre-assembled and the installation takes little time. The carrier has a snap closure which is lockable. The frame holders are lockable and the frames up to 6 cm diameter are suitable. The frame bracket can be folded/tilted. The bicycle carrier has a folding mechanism, which can be operated with a foot pedal. The unloaded carrier has integrated rollers for easy transport. The carrier has wide wheel holders with plastic bands including ratchet function. This has a removable wheel holder extension. The distance between the rails is approx. 25cm and the wheelbase is max. 137cm.

This text is machine translated.

Features

  • Suitable for e-bikes
  • Pre-assembled for easy use
  • Lockable frame holder and quick-release fastener
  • Suitable for frames up to 6 cm ø
  • Folding/tilting frame bracket
  • Folding mechanism with foot pedal operation
  • Integrated rollers for easy transport
  • Wide wheel holder with plastic straps incl. ratchet function
  • Detachable wheel holder extension
  • Track distance: Approx. 25 cm
  • Wheel base: Max. 125 cm
  • Folded up approx. 63 x 28x 61 cm
  • Max. Payload 60 kg
  • Net weight: 15.68 kg.
  • Plug: 13-pin (assigned with 9 pins. Sufficient for this carrier)

Frequently Bought Together

(*All information is plus legal VAT)
This article
FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

Conrad Electronic

€ 399.00*
IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

Conrad Electronic

€ 31.99*
EAL 510263 Stone chip cover Universal

EAL 510263 Stone chip cover Universal

Conrad Electronic

€ 17.99*
1 m² = € 18.36
Total price:

€ 448.98*

Frequently Bought Together

(*All information is plus legal VAT)
This article
FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

FISCHER FAHRRAD Cycle carrier ProlineEvo 126001 No. of bicycles=2

Conrad Electronic

€ 399.00*
IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

Conrad Electronic

€ 31.99*
EAL 510263 Stone chip cover Universal

EAL 510263 Stone chip cover Universal

Conrad Electronic

€ 17.99*
1 m² = € 18.36
Total price:

€ 448.98*

What kind of Car Bicycle Racks are you looking for?

  • Eufab bicycle carrier

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

EAL 510263 Stone chip cover Universal

EAL 510263 Stone chip cover Universal

Conrad Electronic

€ 17.99*
1 m² = € 18.36
IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

IWH 97606 Warntafel für Italien Warning sign (W x H) 50 cm x 50 cm

Conrad Electronic

€ 31.99*

More interesting products

(*All information is plus legal VAT)
Eufab Cycle wall rack 16412

Eufab Cycle wall rack 16412

Conrad Electronic

€ 25.99*
Eufab Cycle carrier Crow 11563 No. of bicycles=2

Eufab Cycle carrier Crow 11563 No. of bicycles=2

Conrad Electronic

€ 199.99*
FISCHER FAHRRAD Car roof box 270 l 126000 Black

FISCHER FAHRRAD Car roof box 270 l 126000 Black

Conrad Electronic

€ 124.99*
Berger & Schröter Winch 31717 Tensile force (stationary)=225 kg Powered by cordless screwdriver

Berger & Schröter Winch 31717 Tensile force (stationary)=225 kg Powered by cordless screwdriver

Conrad Electronic

€ 154.99*
HP Autozubehör Winch 20604 Tensile force (stationary)=900 kg Traction (rolling)=2.7 kg Corded remote control, Cordless r

HP Autozubehör Winch 20604 Tensile force (stationary)=900 kg Traction (rolling)=2.7 kg Corded remote control, Cordless r

Conrad Electronic

€ 244.99*
Berger & Schröter Push-fit coupling 20234 (W x H x D) 13.5 x 16 x 14 cm Folding

Berger & Schröter Push-fit coupling 20234 (W x H x D) 13.5 x 16 x 14 cm Folding

Conrad Electronic

€ 53.99*
Berger & Schröter Winch KDJ-2000 R Tensile force (stationary)=400 kg Traction (rolling)=2.7 kg Cordless remote control

Berger & Schröter Winch KDJ-2000 R Tensile force (stationary)=400 kg Traction (rolling)=2.7 kg Cordless remote control

Conrad Electronic

€ 134.99*
-19%
Berger & Schröter Winch 31778 Traction (rolling)=2.722 kg Cordless remote control

Berger & Schröter Winch 31778 Traction (rolling)=2.722 kg Cordless remote control

Conrad Electronic

€ 160.00
€ 129.99*
Berger & Schröter Quick-fit 20215 Folding

Berger & Schröter Quick-fit 20215 Folding

Conrad Electronic

€ 95.99*
Eufab Quick-fit Schnellverschluss als Nachrüstung 11402 Quick-fit

Eufab Quick-fit Schnellverschluss als Nachrüstung 11402 Quick-fit

Conrad Electronic

€ 59.99*
-23%
Eufab Cycle carrier straps 12011

Eufab Cycle carrier straps 12011

Conrad Electronic

€ 10.99
€ 8.49*
Eufab Cycle carrier clamp bar 11631

Eufab Cycle carrier clamp bar 11631

Conrad Electronic

€ 36.99*
Eufab Cycle carrier clamp bar 11248

Eufab Cycle carrier clamp bar 11248

Conrad Electronic

€ 61.99*
Eufab Cycle carrier straps 12027

Eufab Cycle carrier straps 12027

Conrad Electronic

€ 8.99*
HP Autozubehör Cycle carrier straps 12919

HP Autozubehör Cycle carrier straps 12919

Conrad Electronic

€ 7.49*
Eufab Cycle carrier clamp bar 11579

Eufab Cycle carrier clamp bar 11579

Conrad Electronic

€ 45.99*
Eufab Cycle carrier clamp bar 11632

Eufab Cycle carrier clamp bar 11632

Conrad Electronic

€ 42.99*
Eufab Cycle transport protection 11242 No. of bicycles=1

Eufab Cycle transport protection 11242 No. of bicycles=1

Conrad Electronic

€ 25.99*
Eufab Cycle wall rack 16418

Eufab Cycle wall rack 16418

Conrad Electronic

€ 32.99*
Eufab Cycle carrier clamp bar 11247

Eufab Cycle carrier clamp bar 11247

Conrad Electronic

€ 57.99*
Eufab Cycle carrier Poker-F 12010LAS No. of bicycles=2

Eufab Cycle carrier Poker-F 12010LAS No. of bicycles=2

Conrad Electronic

€ 349.00*
SecoRüt Cycle carrier Komplett Leuchtensatz für Fahrradträger 12 Volt 1200mm 95941

SecoRüt Cycle carrier Komplett Leuchtensatz für Fahrradträger 12 Volt 1200mm 95941

Conrad Electronic

€ 51.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list