• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer MNS 4-7 Cable clips 94673 Bundle Ø range 4 up to 7 mm halogen-free Grey 100 pc(s)

1/3
Product type
Cable clips
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
7 mm
Material
Polypropylene
Features
halogen-free
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mehrbereichsnagelschele

  • Grey
  • Cable clips
  • Bundle Ø range 4 up to 7 mm

Technical specifications

Product type

Cable clips

Features

halogen-free

Bundle Ø range

4 up to 7 mm

Bundle diameter (min.)

4 mm

Bundle Ø (max.)

7 mm

Material

Polypropylene

Factory colour

Grey

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

94673

Length (nail)

25 mm

Type

MNS 4-7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482672 Fischer MNS 4-7 Cable clips 94673 Bundle Ø range 4 up to 7 mm halogen-free Grey 100 pc(s)

Description

The fishermen multi-range cable clips MNS is a pre-assembled mounting element with nails and clip. The cable clips is positioned with the inserted cable and the nails with a hammer smashed-ready. The fishermen multi-range cable clips MNS is intended as a cable of different diameter in wood, wood, plasterboard, aerated concrete and Cored bricks.

This text is machine translated.

Features

  • Simple installation, also with low space requirements
  • Does not contain any halogens
  • Pre-assembled element saves assembly time.

More interesting products

(*All information is plus legal VAT)