
Technical specifications
- (Ø)
6 mm
- Product type
Universal dowel
- Material
Polyamide
- Length
35 mm
- Screw diameter
4.5 mm
- Dim
(Ø x L) 6 mm x 35 mm
- Content
100 pc(s)
- Material (details)
Nylon
- Type
Without lip
- Suitable for
Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 838375 Fischer UX 6 x 35 Universal dowel 35 mm 6 mm 62754 100 pc(s)
Description
This text is machine translated.
Features
- Plugs hold in all building materials
- Dowel straddle irritating in solid substrates
- Maximum grip in holes and plate materials by knotting
- Mounting safety through anti-rotation
- Optimal screw guide by slanting connecting bars.



































