• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik Sortierstrecke mit Farberkennung 24V Simulation model 24 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sorting track with 24V color-recognition

  • Ideal training, simulation and demonstration model for advanced training, industrial automation and industry 4.0/digitizationAlready built, stable training modelMounted on stable wooden board, packaging of the model in stable cartonAvailable in the 9V standard voltage as well as in the worldwide 24V industry standardIMPORTANT: A 24 V PLC is absolutely necessary for operation

Technical specifications

Product type

Simulation model

Operating voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861948 fischertechnik Sortierstrecke mit Farberkennung 24V Simulation model 24 V

Description

Detects different colored workpieces and sorts them into the magazines provided by means of a conveyor belt.Connection to PLC control: The model has a PCB with relay for reversing the direction of rotation of the motors. All inputs and outputs are lead through pin headers (26-pole, 2.54mm pitch) as well as on terminal blocks with plug-in connection (Push-In).

This text is machine translated.

Scope of delivery

  • 2x Mini motor (DC motor)5x Phototransistor5x Light barriers LED3x Magnetic valveCompressorOptical colour sensor

Hints

Additional teaching material:The innovative fischertechnik teaching material helps you to convey practical technical understanding and to communicate it to your students or apprentices. The accompanying didactic manual with teacher and teaching material offers models and tasks for fast preparation of the teaching and contains problems and solutions, hand moves and templates.The teaching materials can be downloaded free of charge from the eLearning portal.

System requirements

  • PLC control

More interesting products

(*All information is plus legal VAT)