• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda Continuity tester

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity tester

Dim

(W x H x D) 15.80 x 15.50 x 3.80 mm

Width

15.80 mm

Height

15.50 mm

Depth

3.80 mm

Weight

152.0000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482097 Whadda Continuity tester

Description

Create your own component tester and get all the useful information on resistors, diodes and many more.

This text is machine translated.

Features

  • Supported components: ** BJT ** JFET ** E-IGBT ** D-IGBT ** E-MOS ** D-MOS ** Resistors ** Coils ** Capacitors ** Diodes * AUTO Shutdown * Displays PIN Layout