• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M087N LED tester Component 9 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tester

  • Symbol image for Kemo M087N LED tester Component 9 V DC

Technical specifications

  • LED connection: contact eyes
Operating voltage

9 V DC

Product type

LED tester

Operating voltage

9 V DC

Version

Component

Dim

(L x W x H) 58 x 44 x 5 mm

Width

44 mm

Height

5 mm

Length

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191640 Kemo M087N LED tester Component 9 V DC

User & Safety Instructions 191640 Kemo M087N LED tester Component 9 V DC

Description

This tester can be used to test light emitting diodes for all kinds of function, brightness, colour and polarity. The LEDs can optionally be tested with the following currents: 1 mA, 2.5 mA, 5 mA, 10 mA, 20 mA and 50 mA. The test contact can accommodate desoldered LEDs with solder residue on their pins as well as brand-new LEDs. 2 test sockets with the same current (10 mA) are arranged side by side for selecting LEDs of the same brightness.

More interesting products

(*All information is plus legal VAT)