• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1023657 Lawn sprinkler

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lawn sprinkler

Area type

Circular

Factory colour

Black

Orange

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

Type

Hose

Width

200 mm

Height

100 mm

Length

300 cm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414924 Fiskars 1023657 Lawn sprinkler

Description

The Fiskars Wheel Whirling Sprinkler provides durability and stability in the movement of the garden. It is characterized by a continuous whirling movement, which limits the formation of puddles of water and delivers a gentle spray that corresponds to the size of raindrops onto small, circular surfaces.

With a small irrigation area of up to Ø 13 meters, this rotating sprinkler is Ideal for urban environments or areas of the garden that need to be watered specifically.

This text is machine translated.

Features

  • Soft, uniform, rain-like watering for small and defined areas
  • Holding metal head
  • Triangular base for more stability
  • Wheels allow easy movement in the garden
  • Irrigation area up to Ø 13 m.
  • Universal size – fits other brands

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)