• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062934 Manual Saw 15 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars compact universal saw, 2 saw blades (15 cm, 13 and 24 TPI)

  • The Fiskars Pro Compact folding saw was developed to increase productivity on construction sites by simply stowing it in your tool belt
  • One-handed opening; the blade can be quickly used with only one movement of the hand
  • Quick, easy saw blade change from front, without tools and without loose parts
  • Optimally suitable for most 15 cm long saber saw blades, also suitable for all other lengths
  • Lanyard hole for easy binding and storage
  • Softgrip™ contact points on handle with innovative texture that displaces moisture, prevents blisters and provides non-slip support
  • Includes two saw blades with induction-hardened teeth
  • One Power Tooth™ sheet with 13 TPI for wood and plastic and one bimetal sheet with 24 TPI for metal
  • 30 cm long
  • Folded 15 cm long

Technical specifications

Product type

Saw

Features

Soft grip

Operating type

Manual

Saw blade length

15 cm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757901 Fiskars 1062934 Manual Saw 15 cm

Description

The Fiskars Pro compact folding saw was developed to facilitate difficult work and can be stowed away safely in your tool belt so that you can access it immediately. Its small size is Ideal for reaching narrow places and for fast cuts in no time at all. The saw blade can be opened and closed with one hand grip, and the saw blade is changed quickly and easily from the front, without loose parts. The compact folding saw is suitable for most 15 cm long saber saw blades and can be modified to other lengths if required.

The ergonomic Softgrip™ handle has an innovative texture that displaces moisture, prevents blisters and increases traction for a non-slip grip. This saw contains two induction-hardened blades: A triple-ground universal Power Tooth blade for cutting wood and plastic and a fine-toothed blade for metal and fine-cut work.

This text is machine translated.

Features

  • Compact universal saw
  • 2 Saw Blades

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)