• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1070831 X-Series Lawn sprinkler 340 m² (max.)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lawn sprinkler

Area type

Spot

Factory colour

Black

Type

Hose

Irrigated area

340 m² (max.)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414849 Fiskars 1070831 X-Series Lawn sprinkler 340 m² (max.)

Description

The Fiskars X-Series™ oscillating sprinkler S-L can be individually adjusted to suit the lawn area, ensuring smooth, efficient and precise irrigation with optimized water consumption. With the intuitive, handy control elements the width, range and direction of the irrigation can be set and configured quickly. The flow rate is also infinitely adjustable, for complete irrigation. Designed for optimal performance and durability, this sprinkler has a removable, extra large, rust-free filter that prevents dirt and debris from entering. The soft spray nozzles can be cleaned very easily by wiping, in case of persistent stains the tool provided for cleaning the nozzle. The removable end cap allows easy rinsing of the sprinkler in order to prevent dirt and sediments. The sturdy metal base offers an excellent stability with setting up the swiveling base. The use of the integrated hanging hole enables a simple, compact storage. The universal connector fits on other brands.

This text is machine translated.

Features

  • Fiskars X-Series™ Oscillating S–L sprinkler for optimum water consumption by individually adjustable irrigation area
  • Ideal for the uniform, accurate watering of small and large gardens and lawns
  • The range can be set in such a way that only the desired surfaces can be irrigated without thereby e.g. Walkways to water
  • Intuitive, non-slip controls to adjust width, range and direction
  • Continuously adjustable flow control
  • Extra large, rust-free filter – prevents the ingress of dirt and deposits; simply remove and rinse
  • The soft spray nozzles can be simply wiped and if there is stubborn dirt be cleaned with the supplied nozzle cleaning tool
  • Removable end cap for easy rinsing of the sprinkler
  • Robust metal base with swivel base for excellent stability
  • Integrated hanging hole for easy, compact storage
  • Frost-resistant after the water has been drained beforehand
  • Universal connector – fits on other brands
  • Irrigation area max. 16 x 21 m (340 m²)

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)