• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1080670 Manual Wooden handle

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OneClick wooden handle, short handle made of wax-treated ash wood, quick change with just one click, QuikFit adapter available separately

  • Fiskars OneClick FSC wooden handle S
  • Gardening sustainably, of course

Technical specifications

Product type

Wooden handle

Operating type

Manual

Dim

(L x W) 400 mm x 34 mm

Length

400 mm

Width

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757813 Fiskars 1080670 Manual Wooden handle

Description

Sustainable FSC ash wood meets modern OneClick technology.

The carefully waxed wood absorbs vibrations during work naturally and sits comfortably in your hand - your joints will thank you. With only 160 g this Hand grip Ideal is for all precision work in the Raised bed, Flower box or with the Digging care. The perfect base for all your OneClick tool heads - garden work with Finnish quality and natural character that you can feel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)