• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fixed bridge FBI 3-20 N 3213205 Phoenix Contact

Packaging type
Package
Manufacturer part #
3213205
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.40 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed bridge FBI 3-20 N

  • FBI3-20N
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3213205

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

3

Type

FBI 3-20 N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718189 Fixed bridge FBI 3-20 N 3213205 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718189 Fixed bridge FBI 3-20 N 3213205 Phoenix Contact

Description

Fixed bridge, Number of positions: 3, Color: silver

More interesting products

(*All information is plus legal VAT)