• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346112.0010 Lütze Content: 10

Product type
Flat
Length
200 mm
Manufacturer part #
346112.0010
Content
10 pc(s)
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 35.00)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • 75 A load capacity
  • Stranded conductor: 0.15 mm²
  • Operating temperature range +5 °C to 105 °C.
  • Weighs 0.1 kg/m.
  • Tape thickness 1.5 mm
  • Hole diameter 6.5 mm
  • Sleeve length 20 mm
Product type

Flat

Length

200 mm

Manufacturer part #

346112.0010

Content

10 pc(s)

Sold per metre

No

Width

15 mm

Cross section

10 mm²

Cross section (each core)

10 mm²

Type

EMVMB 10/200/6, 1VPE=10

Documents & Downloads

Datasheet

Datasheet 3124493 Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346112.0010 Lütze Content: 10

User & Safety Instructions

User & Safety Instructions 3124493 Flat band conductor, copper braiding, single wire Cu ETP UNI 5649-71, similar to DIN 72333 346112.0010 Lütze Content: 10

Description

EMC accessories, flat bands, ribbon strips, copper braid, tin plated, Single wire Cu ETP UNI 5649-71, similar to DIN 72333.

This text is machine translated.

Scope of delivery

  • 10 pieces á 200 mm

More interesting products

(*All information is plus legal VAT)