• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7370036 N Diesel locomotive 218 218-6, DB

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Diesel locomotive 218 218-6, DB

  • For the first time with ocean-blue roof
  • Typical vehicle of era IV.
  • Use in front of goods trains and passenger trains
  • In digital mode with switchable peak/tail light and driver's cab lighting
  • Z21 driver's cab available
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7370036

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

102 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775892 Fleischmann 7370036 N Diesel locomotive 218 218-6, DB

Description


Diesel locomotive 218 218-6 from the Deutsche Bundesbahn.

Variant form!

The 218 218-6 diesel locomotive delivered by Krupp in 1974 was the first to be painted in ocean blue/beige color of this series. It was assigned to the Federal Railways Directorate (BD) Nuremberg and from there it was allocated to the depot of the railway station (Bw) Regensburg. The locomotive was in use with this appearance until its repainting in Orient red in 1987.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)