Connection diameter Dust extraction air cleaner:125 mm
Cable length: 3.5 m
Sound pressure level in accordance with EN 60745: 58 dB(A)
Product type
Air purifier
Cleaning power (max.)
544 m³/h
170 W
Cable length
3.5 m
Width
400 mm
Height
508 mm
Length
373 mm
(Ø)
125 mm
Dim
(Ø x H) 125 mm x 508 mm
Content
1 pc(s)
Voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3346111 Flex 505749 VAC 800-EC Air Protect 14 Air purifier
Description
The HEPA 14 filters from the Flex air cleaner filter up to 99.995% of virus and bacteria particles between 0,2µm and 0,3µm from the room air. Thus, the risk of infection with Covid-19 is effectively and significantly reduced Virus-contaminated aerosols, bacteria, dust and pollen are fought. This not only ensures a healthier indoor climate, it also reduces the proportion of viruses in the room air to a minimum. It also keeps air clean in case of renovation and residues in black areas. To protect the user, the airborne fine particles are filtered using coarse, fine, M/H filters as well as activated carbon filters dust are extracted directly at the place of origin. By installing mobile plastic walls and locks, a vacuum can be achieved, thus avoiding dusts spreading outside the working area Volume flow monitoring and adjustable volume flow setting via rotary switches. Thus the required vacuum can be freely adjusted and adapted to the working environment Brushless motor with higher efficiency and longer durability Low operating noise, with night function Compact design, lightest device in its class with 125 Ø mm exhaust system High air flow
This text is machine translated.
Scope of delivery
1 filter HEPA H14 (488194)
1 pre-filter mats G3 (477699)
1 coarse filter G4 (477702)
Description
The HEPA 14 filters from the Flex air cleaner filter up to 99.995% of virus and bacteria particles between 0,2µm and 0,3µm from the room air. Thus, the risk of infection with Covid-19 is effectively and significantly reduced Virus-contaminated aerosols, bacteria, dust and pollen are fought. This not only ensures a healthier indoor climate, it also reduces the proportion of viruses in the room air to a minimum. It also keeps air clean in case of renovation and residues in black areas. To protect the user, the airborne fine particles are filtered using coarse, fine, M/H filters as well as activated carbon filters dust are extracted directly at the place of origin. By installing mobile plastic walls and locks, a vacuum can be achieved, thus avoiding dusts spreading outside the working area Volume flow monitoring and adjustable volume flow setting via rotary switches. Thus the required vacuum can be freely adjusted and adapted to the working environment Brushless motor with higher efficiency and longer durability Low operating noise, with night function Compact design, lightest device in its class with 125 Ø mm exhaust system High air flow