• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533120 Angle grinder 125 mm 850 W 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L 850 125 - 850 Watt Angle grinder, 125 mm

  • 850 W 230 V

Technical specifications

  • Tool holder angle grinder M14
  • Grip circumference 185 mm
Product type

Angle grinder

850 W

Voltage

230 V

Disc diameter

125 mm

Output power

510 W

Length

265 mm

Width

75 mm

Height

105 mm

Dim

(L x W x H) 265 x 75 x 105 mm

Weight

1.8 kg

Idle speed

1200 1/min

Documents & Downloads

Datasheet

Datasheet 3776380 Flex 533120 Angle grinder 125 mm 850 W 230 V

User & Safety Instructions

User & Safety Instructions 3776380 Flex 533120 Angle grinder 125 mm 850 W 230 V

User & Safety Instructions 3776380 Flex 533120 Angle grinder 125 mm 850 W 230 V

Description

850 watt angle grinder, 125 mm

This text is machine translated.

Scope of delivery

  • 1× Side handle (533106)
  • 1× clamping flange (335282)
  • 1× protective hood grinding (534102)
  • 1× isolation protection hood clip (534108)
  • 1× clamping nut M 14 (534344)
  • 1× front hole key (483621)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)