• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex LBE 20-11 125-EC 534016 Angle grinder 125 mm 2000 W 230 V

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2000 watt Angle grinder with variable speed and brake, 125 mm

  • 2000 W 230 V

Technical specifications

  • Power consumption: 2000 W
  • Output: 1500 W
  • No-load speed 3000 - 11000 1 rpm
  • M14 tool attachment
  • Grip circumference 205 mm
Product type

Angle grinder

2000 W

Voltage

230 V

Disc diameter

125 mm

Cable length

4 m

Operating voltage

230 V

Length

350 mm

Width

75 mm

Height

105 mm

Dim

(L x W x H) 350 x 75 x 105 mm

Weight

2.75 kg

Documents & Downloads

Datasheet

Datasheet 3779058 Flex LBE 20-11 125-EC 534016 Angle grinder 125 mm 2000 W 230 V

User & Safety Instructions

User & Safety Instructions 3779058 Flex LBE 20-11 125-EC 534016 Angle grinder 125 mm 2000 W 230 V

Information

Information 3779058 Flex LBE 20-11 125-EC 534016 Angle grinder 125 mm 2000 W 230 V

Description

The powerful motor is Ideal suitable for demanding grinding and separating applications, brushless motor with higher degree of efficiency and longer life, microprocessor electronics with soft start, restart lock after power failure, temperature monitoring, overload protection, CDC constant electronics, variable speed, adjustable in levels of 1-6 with Power LED display, anti kickback, shuts off the engine when the disc is blocked, with mechanical brake, stops the tool in 3.5 seconds, perfect dust protection thanks to removable metal protective grille, slender grip area for perfect handling, spindle lock, lockable sliding switch, SoftVib handle with vibration damping, Protection hood Grinding with pluggable protective hood clip

This text is machine translated.

Scope of delivery

  • 1 Protection cover grinding (436860)
  • 1 isolation protection hood clip (534108)
  • 1 Clamping flange (335282)
  • 1 Clamping nut M 14 (534344)
  • 1 front hole key (483621)
  • 1 SoftVib hand grip (535369)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)