• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex LBP 20-11 125-EC 534018 Angle grinder 125 mm 2000 W 230 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2000 watt angle grinder with paddle switch (dead man function) and brake, 125 mm 

  • 2000 W 230 V

Technical specifications

  • Power consumption: 2000 W
  • Output: 1500 W
  • Idle speed 11000 1 rpm
  • M14 tool attachment
  • Grip circumference 205 mm
Product type

Angle grinder

2000 W

Voltage

230 V

Disc diameter

125 mm

Cable length

4 m

Operating voltage

230 V

Length

350 mm

Width

75 mm

Height

105 mm

Dim

(L x W x H) 350 x 75 x 105 mm

Weight

2.75 kg

Documents & Downloads

Datasheet

Datasheet 3779059 Flex LBP 20-11 125-EC 534018 Angle grinder 125 mm 2000 W 230 V

User & Safety Instructions

User & Safety Instructions 3779059 Flex LBP 20-11 125-EC 534018 Angle grinder 125 mm 2000 W 230 V

Information

Information 3779059 Flex LBP 20-11 125-EC 534018 Angle grinder 125 mm 2000 W 230 V

Description

Powerful angle grinder for industrial applications, especially for cutting and grinding metal, brushless motor with higher degree of efficiency and longer service life, microprocessor electronics with soft start, restart interlock after power failure, temperature monitoring, overload protection, CDC constant electronics, on/off switch with dead man function, anti kickback, switches off the engine when the disc is blocked, with mechanical brake, the tool stops in 3.5 seconds, perfect dust protection thanks to removable metal protective grille, slender grip area for perfect handling, spindle lock, protective cover grinding with pluggable protection hood clip

This text is machine translated.

Scope of delivery

  • 1 Protection cover grinding (436860)
  • 1 isolation protection hood clip (534108)
  • 1 Clamping flange (335282)
  • 1 Clamping nut M 14 (534344)
  • 1 front hole key (483621)
  • 1 SoftVib hand grip (535369)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)