• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex PD 2G 18.0-EC-HD 24-speed-Cordless impact driver w/o battery

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex PD 2G 18.0-EC-HD 24-speed-Cordless impact driver w/o battery

  • Blow count (max.) 40000 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

40000 /min

Transmission type

24-speed

Weight

1700 g

Weight, information

without rechargeable battery

Tool holder

Keyless drill chuck

Features

w/o battery

Functions

Electronic speed control

Torque (max.)

158 Nm

No. of power packs included

0

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

Idle speed

2500 1/min

Width

75 mm

Height

210 mm

Length

182 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346144 Flex PD 2G 18.0-EC-HD 24-speed-Cordless impact driver w/o battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)