• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex PD 2G 18.0 EC LD/2.5 Set 24-speed-Cordless impact driver incl. spare battery

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex PD 2G 18.0 EC LD/2.5 Set 24-speed-Cordless impact driver incl. spare battery

  • Blow count (max.) 28800 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

28800 /min

Transmission type

24-speed

Weight

1200 g

Weight, information

incl. rechargeable batteries

Tool holder

Keyless drill chuck

Features

incl. spare battery

Functions

Electronic speed control

Torque (max.)

65 Nm

No. of power packs included

2

Capacity (mAh, Ah)

2.5 Ah

5 Ah

8 Ah

Idle speed

1800 1/min

Quick tool exchange

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346157 Flex PD 2G 18.0 EC LD/2.5 Set 24-speed-Cordless impact driver incl. spare battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)