• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex RE 16-5 115,Kit Fräskopf spitz 505005 Angle grinder 115 mm 1600 W 230 V

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RETECFLEX, the universal tool for renovation, renovation and modernization

  • 1600 W 230 V

Technical specifications

  • Power consumption: 1600 W
  • Output: 950 W
  • Mains frequency: 50/60 Hz.
  • 115 mm disc diameter
  • Milling head diameter 80 mm
  • Max. Milling depth 6 mm
  • No-load speed 1900 - 5500 1 rpm
Product type

Angle grinder

1600 W

Voltage

230 V

Disc diameter

115 mm

Output power

950 W

Cable length

4.0 m

Length

355 mm

Width

160 mm

Height

67 mm

Dim

(L x W x H) 355 x 160 x 67 mm

Weight

3100 g

Idle speed

5500 1/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346107 Flex RE 16-5 115,Kit Fräskopf spitz 505005 Angle grinder 115 mm 1600 W 230 V

Description

Microprocessor electronics: Pre-selection of speed, constant speed by tachometer generator, soft start, restart lock after power failure, overload protection and temperature monitoring Motor: Powerful and high torque for a fast work stage Anti-kick back, switches off the motor when the tool is blocked Completely cast electronic component prevents damages through dust. The 3-fold winding protection reduces the wear of the engine and extends the service life of a special gear: Special gear reduction for high torque in the middle and lower speed range With continuously adjustable, vibration-damped, ergonomic handle grip, for an optimal handling and machine management Dust-protected on / off switch Effective dust extraction through large suction section. Easy and quick connection with the Flex clip system. No adapter and adapter sleeves required Suction cap: With infinitely adjustable height Universal tool system, which can be adapted for many applications during renovation and modernization. Compact, handy and Ideal suitable for processing smaller surfaces as well as for the periphery areas of large surfaces Spindle locking Equipped with 12 pointed carbide milling wheels. For removing hard plaster, concrete, foam backing and adhesive residues, paint layers on plaster, resin plaster, elastic protective coverings, plaster on wooden beams and latex/oil colors on plaster. The surface is roughened by the pointed shape.

This text is machine translated.

Scope of delivery

  • 1× FK-S II D80 M14 (503037)
  • 1× SG-RD115RE (366528)
  • 1× SFT D80 RE (369314)
  • 1× BP-M RE 115 M14 (503754)
  • 1× key, ring SW13/10 (505072)
  • 1× front hole spanner, 35 x 5 offset (392537)
  • 1× Allen key, SW 4 (102229)
  • 1× TK-L 238 (414093)
  • 1× TKE RE 14-5 (414182)
  • 1× Bail handle
  • 1× grinding wheel set corundum D115
  • 3× Fixing screws M8

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)