• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex S 44 L AC 230/CEE 444146 Wet/dry vacuum cleaner 1400 W 42 l Class L certificate

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 1400 W
  • Volume flow rate of suction 4500 l/min.
  • Max. Vacuum: 25000 Pa
  • Filter area: 5000 cm²
  • Fluid capacity 26 L
Product type

Wet/dry vacuum cleaner

Features

Class L certificate

Operating voltage

230 V

Power consumption (P1)

1400 W

Power (P2)

1400 W

Power socket

Yes

Max. air volume

4500 l/min

Collector

42 l

Length

565 mm

Width

385 mm

Height

605 mm

Dim

(L x W x H) 565 x 385 x 605 mm

Cable length

7.5 m

1400 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345984 Flex S 44 L AC 230/CEE 444146 Wet/dry vacuum cleaner 1400 W 42 l Class L certificate

Description

The high performance turbine ensures high suction power and high vacuum. This results in an excellent suction result Constant high suction power by running automatic cleaning of the filter The flat-folding filter with Teflon/nano coating enables an optimal use of the container volume With permanent socket and electronic on/off automatic control The volume flow control via the rotary switch reduces a possible vacuum on the surface with coating between- and fine grinding For wet suction: With electronic level monitoring Start-up delay prevents voltage peaks during start-up and switch-off delay (15 seconds follow-up) empties dust residues in the suction hose Double-walled, stable container with integrated grip recess for easy emptying of the container Equipped with large wheels and two swiveling castors made of metal Separate engine air cooling channel with coarse dirt filter. Protects the turbine against feed of ambient air and thus increases the lifespan. (Fine dust filter PES available as an accessory) Simple filter change without removing the suction head With hose holder and expander for simple, quick fixing of the power cable With 4 clamping eyes (2 per side) for mounting straps and giraffe support Safety suction cup class L, suitable > for all dusts with AGW-values 1 mg/m³ Suitable for increased strain in commercial use. Ideal for cleaning jobs in offices, storerooms, workshops and vehicles. For extraction work the primary use of smaller power tools lies e.g. oscillating, Delta, router, jigsaws... Tools for which there is a lower dust accumulation

This text is machine translated.

Scope of delivery

  • 1× SH-C 32X4M NL (445037)
  • 1× FE VCE PES L/M/H (445118)
  • 1× ES-PP VCE L/M VE5 (445061)
  • 2× Extension tube
  • 1× K-C 32 KU AS (445010)
  • 1× FN D36x300 (445509)
  • 1× RN 36x120 (385646)
  • 1× SAD-C D25-32 AS (445029)
  • 1× Expander
  • 2× Hose holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)