• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex VCE 33 M AC-Set 230/CEE 465682 Wet/dry vacuum cleaner 1200 W 30 l Class M certificate

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 1200 W
  • Mains frequency: 50/60 Hz.
  • Volume flow rate of suction 4500 l/min.
  • Max. Vacuum: 25000 Pa
  • Filter area: 5000 cm²
  • Fluid capacity 17 L
  • Vacuum control: Mechanical
Product type

Wet/dry vacuum cleaner

Features

Class M certificate

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

4500 l/min

Collector

30 l

Length

565 mm

Width

385 mm

Height

565 mm

Dim

(L x W x H) 565 x 385 x 565 mm

Cable length

7.5 m

1200 W

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346004 Flex VCE 33 M AC-Set 230/CEE 465682 Wet/dry vacuum cleaner 1200 W 30 l Class M certificate

Description

Adapter plate for fixing L-BOXXS and Tanos Systainer on the head of the suction unit The high-performance turbine provides high suction power and high vacuum. This results in an outstanding suction result Constant high suction power by continuous automatic cleaning of the filter The flat-folding filter with Teflon/nano coating enables an optimal use of the container volume With permanent socket and electronic on/off automatic flow sensor technology monitors the volume flow and reports a drop below the legal minimum value of ≤ 20m/s by means of an optical and acoustic signal The volume flow control via the rotary switch reduces a possible vacuum on the surface with inter-grinding and fine grinding Selection switch Suction diameter for adjustment of the optimal volume flow For wet suction: With electronic level monitoring Start-up delay prevents voltage peaks during start-up and switch-off delay (15 seconds follow-up) empties dust residues in the suction hose Double-walled, stable container with integrated grip recess for easy emptying of the container Dust-protected antistatic equipment prevents charging at the suction hose Equipped with large wheels and two swiveling castors of metal Separate engine air cooling channel with coarse filter. Protects the turbine against feed of ambient air and thus increases the lifespan. (Fine dust filter PES available as an accessory) Simple filter change without removing the suction head With tube holder and expander for easy, quick fixing of the power cable With 4 tensioning eyes (2 per side) for attaching tension belts and giraffe mounting recommendation: When the filter is switched off, use a filter bag, while the filter is being cleaned with a disposal bag, safety suction system Class M works, suitable for all dusts with AGW values ≥ 0.1 mg/m³. Especially for mineral dusts and wood dusts (including beech and oak)

This text is machine translated.

Scope of delivery

  • 1× SH-C 32X4M AS/NL (406708)
  • 1× VCE-AP (445169)
  • 1× FE VCE PES L/M/H (445118)
  • 1× FS-F VCE 33-44 L/M VE5 (502227)
  • 1× ES-PP VCE L/M VE5 (445061)
  • 1× SAD-C D25-32 AS (445029)
  • 1× CLE 32 AS (445053)
  • 2× Hose holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)