• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex VCE 44 L AC-Set 230/CEE 465690 Wet/dry vacuum cleaner 1200 W 42 l Class L certificate

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Power consumption: 1200 W
  • Mains frequency: 50/60 Hz.
  • Volume flow rate of suction 4500 l/min.
  • Max. Vacuum: 25000 Pa
  • Filter area: 5000 cm²
  • Fluid capacity 26 L
  • Hoover variable power control: Without
  • Hose length 4 m
  • Number of motors: 1 pieces
Product type

Wet/dry vacuum cleaner

Features

Class L certificate

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

4500 l/min

Collector

42 l

Length

565 mm

Width

385 mm

Height

650 mm

Dim

(L x W x H) 565 x 385 x 650 mm

Cable length

7.5 m

1200 W

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346005 Flex VCE 44 L AC-Set 230/CEE 465690 Wet/dry vacuum cleaner 1200 W 42 l Class L certificate

Description

Adapter plate for fixing L-BOXXS and Tanos Systainer on the head of the suction unit The high-performance turbine provides high suction power and high vacuum. This results in an excellent suction result Constant high suction power by running automatic cleaning of the filter The flat-folding filter with Teflon/nano coating enables an optimal use of the container volume With permanent socket and electronic on/off automatic control The volume flow control via the rotary switch reduces a possible vacuum on the surface with coating between- and fine grinding For wet suction: With electronic level monitoring Start-up delay prevents voltage peaks during start-up and switch-off delay (15 seconds follow-up) empties dust residues in the suction hose Double-walled, stable container with integrated grip recess for easy emptying of the container Dust-protected antistatic equipment prevents charging at the suction hose Equipped with large wheels and two swiveling castors of metal Separate engine air cooling channel with coarse filter. Protects the turbine against feed of ambient air and thus increases the lifespan. (Fine dust filter PES available as an accessory) Simple filter change without removing the suction head With tube holder and expander for easy, quick fixing of the power cable With 4 tensioning eyes (2 per side) for attaching tension belts and giraffe mounting recommendation: When the filter is switched off, use a filter bag, while the filter is being cleaned with a disposal bag, safety suction unit Class L works, suitable for all dusts with AGW values > 1 mg/m³

This text is machine translated.

Scope of delivery

  • 1× SH-C 32X4M AS/NL (406708)
  • 1× VCE-AP (445169)
  • 1× FE VCE PES L/M/H (445118)
  • 1× FS-F VCE 33-44 L/M VE5 (502227)
  • 1× ES-PP VCE L/M VE5 (445061)
  • 1× SAD-C D25-32 AS (445029)
  • 1× CLE 32 AS (445053)
  • 2× Hose holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)