• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex XFE 2 15 18-EC C 534661 Cordless random orbital polisher

1/43
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless random orbital polisher

Weight

2.1 kg

Content

1 pc(s)

Features

w/o battery

w/o charger

Width

125 mm

Height

126 mm

Length

388 mm

Battery voltage

18 V

No. of power packs included

0

Stroke

15 mm

Documents & Downloads

Datasheet

Datasheet 3779063 Flex XFE 2 15 18-EC C 534661 Cordless random orbital polisher

User & Safety Instructions

User & Safety Instructions 3779063 Flex XFE 2 15 18-EC C 534661 Cordless random orbital polisher

Information

Information 3779063 Flex XFE 2 15 18-EC C 534661 Cordless random orbital polisher

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)