• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone Bo105 Polizei RC model helicopter RtF

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Model version

RtF

Product type

RC model helicopter

Main rotor Ø

256 mm

Tail rotor diameter

45 mm

Length

235 mm

Weight

95 g

Steering

Gas

Weight class

0 - 249 g

Recommended minimum age

14 years

Flight duration

15 min

Height

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204117 FliteZone Bo105 Polizei RC model helicopter RtF

More interesting products

(*All information is plus legal VAT)