Ideal also for beginners and less experienced pilots
6-axis flight stabilization
LED lighting (side markers)
Flight time up to 15 minutes per battery charge
LiPo battery with ClickLock (wireless)
4 blue LEDs indicate battery charge status
Very light and robust
Remote control transmitter can be switched from mode 2 to mode 1 at the push of a button
Technical specifications
Main rotor head type = collective pitch
Rear rotor plastic = Ø 65mm
Motor type = brushless [2]
Model version
RtF
Product type
RC model helicopter
Main rotor Ø
325 mm
Tail rotor diameter
65 mm
Length
335 mm
Weight
250 g
Weight class
250 g - 499 g
UAS Reg ID label required
Yes
Age rating
14
Flight duration
15 min
Height
125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773557 FliteZone Bo105 XL (ADAC) RTF RC model helicopter RtF
Description
The popular ADAC Helicopter is now in a large XL version with brushless motors.
Is a detailed replica of the original, type BO-105. The model impresses through its especially intrinsically stable flying behavior. Now everyone who can fly a toy drone can get to grips with the ADAC Helicopter straight away - Unpacking and flying! The ADAC Helicopter clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!
This text is machine translated.
Features
Control functions
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Start automatically
Auto landing
Automatic altitude control / hover flight
Scope of delivery
ADAC Helicopter is ready to fly
FliteZone remote control transmitter
FliteZone LiPo battery 1200mAh
USB C charging cable
User manual
Hints
Spare parts are available for this product.
This is not a toy. Not suited for children below the age of 14!
Description
The popular ADAC Helicopter is now in a large XL version with brushless motors.
Is a detailed replica of the original, type BO-105. The model impresses through its especially intrinsically stable flying behavior. Now everyone who can fly a toy drone can get to grips with the ADAC Helicopter straight away - Unpacking and flying! The ADAC Helicopter clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!
This text is machine translated.
Features
Control functions
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Start automatically
Auto landing
Automatic altitude control / hover flight
Scope of delivery
ADAC Helicopter is ready to fly
FliteZone remote control transmitter
FliteZone LiPo battery 1200mAh
USB C charging cable
User manual
Hints
Spare parts are available for this product.
This is not a toy. Not suited for children below the age of 14!