Ideal also for beginners and less experienced pilots
6-axis flight stabilization
Flight time up to 15 minutes per battery charge
LiPo battery with SlideLock (wireless)
Very light and robust
Remote control transmitter can be switched from mode 2 to mode 1 at the push of a button
Technical specifications
Main rotor plastic = Ø 249mm
Main rotor head type = fixed pitch
Rear rotor plastic = Ø 37 mm
Motor type = coreless [2]
Model version
RtF
Product type
RC model helicopter
Length
268 mm
Weight
52 g
Weight class
0 - 249 g
Age rating
14
Model
Proton 3
Height
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773556 FliteZone Proton 3 Helicopter RTF RC model helicopter RtF
Description
The successor to the successful PROTON is here!
THERE WAS NEVER BEFORE!!! WORLD FIRST
Even beginners can now fly loops and roles at the touch of a button! The helicopter stabilizes automatically.
Aerobatic figures on the push of a button, WAS puts every viewer into speechless astonishment! Now it's time: Everyone who can fly a toy drone can get along right away with the proton just - unpack it and fly it! The Proton clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!
Sensational: Even beginners fly forward, backward and sideways to the left and right at the touch of a button!
This text is machine translated.
Features
Control functions
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Start automatically
Auto landing
Automatic altitude control / hover flight
Loop forward / reverse
Roll sideways left / right
Scope of delivery
Proton helicopter ready to fly
FliteZone remote control transmitter
FliteZone LiPo battery 300mAh
USB charging cable
User manual
Hints
Spare parts are available for this product.
WARNING. This is not a toy. Not suited for children below the age of 14!
Description
The successor to the successful PROTON is here!
THERE WAS NEVER BEFORE!!! WORLD FIRST
Even beginners can now fly loops and roles at the touch of a button! The helicopter stabilizes automatically.
Aerobatic figures on the push of a button, WAS puts every viewer into speechless astonishment! Now it's time: Everyone who can fly a toy drone can get along right away with the proton just - unpack it and fly it! The Proton clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!
Sensational: Even beginners fly forward, backward and sideways to the left and right at the touch of a button!
This text is machine translated.
Features
Control functions
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Start automatically
Auto landing
Automatic altitude control / hover flight
Loop forward / reverse
Roll sideways left / right
Scope of delivery
Proton helicopter ready to fly
FliteZone remote control transmitter
FliteZone LiPo battery 300mAh
USB charging cable
User manual
Hints
Spare parts are available for this product.
WARNING. This is not a toy. Not suited for children below the age of 14!