• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 125B/EU/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 40 MHz 2-channel 4 GS/s Multimet

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Portable industrial oscilloscope ScopeMeter® FLUKE-125b/EU/S - SCS-calibrated

  • 40 MHz
  • No. of analogue inputs 2

Technical specifications

  • Active matrix color TFT
Product type

Handheld oscilloscope

Bandwidth

40 MHz

Channel sample rate

4 GS/s

Oscilloscope features

Multimeter functions

Time base

10 ns - 500 s/div

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT IV 600 V

Input coupling

AC. DC

Input voltage

10 V/DC to 21 V DC

Power supply (details)

Li-ion rechargeable battery 10.8 V

Dim

(L x W x H) 55 x 132 x 259 mm

Weight

1.4 kg

Width

132 mm

Height

259 mm

Length

55 mm

Type

125B/EU/S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470271 Fluke 125B/EU/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 40 MHz 2-channel 4 GS/s Multimet

Description

The 120B Series ScopeMeter Industrial Oscilloscopes include innovative features that enable technicians to speed up troubleshooting and keep their systems operational based on results. Waveform display with Connect-and-View™ trigger and configuration technology and automatic display of associated measurement results are done using Fluke IntellaSet™ technology – all without any manual adjustments. The Recorder Event Detect features capture and log intermittent events that are difficult to capture, making it easy to view and analyze.

This text is machine translated.

Scope of delivery

  • Fluke 125b Portable Oscilloscope
  • Shielded test leads with black earth leads
  • Test lead. Black (for earthing)
  • Hook clamps (red. Blue)
  • Banana plug to BNC adapter (black. 1 piece
  • 10:1 voltage probe
  • AC current clamp i400s
  • USB angled adapter
  • WLAN USB adapter
  • Switched PSU Adapter/battery charger
  • Li-ion battery pack
  • Upholstered carry bag
  • Magnetic suspension device
  • ScopeMeter® software FlukeView® for Windows®
  • Protective film

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.