• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 190-104/EU/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 100 MHz 4-channel 1.25 GS/s 1

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand-held oscilloscope Fluke ScopeMeter® 190-104/S - SCS calibrated

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

  • Trigger types: Connect-and-View™. Freewheel. Single deflection. Flank. Delay. Video. Selectable pulse width and external. Two-edge triggering and event triggering (n cycle)
Product type

Handheld oscilloscope

Bandwidth

100 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Component tester

Multimeter functions

Time base

5 ns - 120 s/div

No. of analogue inputs

4

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

600 V

Dim

(L x W x H) 70 x 190 x 270 mm

Weight

2.2 kg

Display

320 x 240 p

Calibration service

10 measured values per range up to 500 MHz

Width

190 mm

Height

270 mm

Length

70 mm

Interfaces

USB

USB host

Channel memory depth

10 KP

Type

190-104/EU/S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470505 Fluke 190-104/EU/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 100 MHz 4-channel 1.25 GS/s 1

Description

Fluke ScopeMeter® hand-held oscilloscope of the series 190 II combines the highest safety specifications as well as robustness and portability with the high power of a table oscilloscope. This rugged handheld meter has been designed for engineers and technicians in service. Maintenance and installation can be developed and used in the harsh, dirty and dangerous conditions in industrial plants. In order to carry out comprehensive tests from microelectronics to energy plant electronics.

This text is machine translated.

Features

  • Measurement functions: TrendPlot™. Connect-and-View™ Triggering and ScopeRecord™
  • Separate, separately insulated inputs
  • Deep memory with up to 10,000 scan values for each channel
  • Single shot. Pulse duration and video triggering
  • Insulated USB-connections for storage devices and PC-connection
  • Protection class IP 51 for dust and drop-water protection for use in rough conditions
  • Up to 7 hours of operation without mains connection thanks to Li-ion technology
  • Easily accessible battery compartment for easily changing the batteries
  • Device for connecting an anti-theft device
  • Software Case Kit SCC 290 with full version software (SW90W) and carrying case (C290) included.

Scope of delivery

  • BC190 mains adapter
  • Power cable;
  • BP291 Li-ion battery
  • VPS410-R probe head red
  • VPS410-B probe head blue
  • VPS410-G probe head grey
  • VPS410-V probe head green
  • Measurement leads set TL175
  • USB cable
  • Suspending strap
  • Wrist strap
  • User manual on CD
  • SCC290 with SW90W FlukeView® ScopeMeter® software (licensed full version) and C290 hard shell case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • Windows 95 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.