
1/8
Handheld oscilloscope
200 MHz
2.5 GS/s
8 Bit
Digital storage (DSO)
Component tester
Multimeter functions
5 ns - 120 s/div
4
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
1 MΩ
AC. DC
600 V
(L x W x H) 70 x 190 x 270 mm
2.2 kg
320 x 240 p
10 measured values per range up to 500 MHz
190 mm
270 mm
70 mm
USB
USB host
10 KP
190-204/EU/S
User & Safety Instructions 2470742 Fluke 190-204/EU/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 200 MHz 4-channel 2.5 GS/s 10
The necessary accessories are required to use the article as described.