• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 190-204/UN/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 200 MHz 4-channel 1.25 GS/s 1

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 200 MHz
  • No. of analogue inputs 4

Technical specifications

  • Trigger types: Connect-and-View™. Freewheel. Single deflection. Flank. Delay. Video. Selectable pulse width and external. Two-edge triggering and event triggering (n cycle)
Product type

Handheld oscilloscope

Bandwidth

200 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Component tester

Multimeter functions

Time base

2 ns - 120 s/div

No. of analogue inputs

4

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

600 V

Weight

2.2 kg

Display

320 x 240 p

Interfaces

USB

USB host

Channel memory depth

10 KP

Type

190-204/UN/S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470876 Fluke 190-204/UN/S Handheld oscilloscope Calibrated to (SCS-accredited certification body) 200 MHz 4-channel 1.25 GS/s 1

Description

Fluke ScopeMeter® hand-held oscilloscope of the series 190 II combines the highest safety specifications as well as robustness and portability with the high power of a table oscilloscope. This rugged handheld meter has been designed for engineers and technicians in service. Maintenance and installation can be developed and used in the harsh, dirty and dangerous conditions in industrial plants. In order to carry out comprehensive tests from microelectronics to energy plant electronics.

This text is machine translated.

Features

  • Measurement functions: TrendPlot™. Connect-and-View™ Triggering and ScopeRecord™
  • Separate, separately insulated inputs
  • Deep memory with up to 10,000 scan values for each channel
  • Single shot. Pulse duration and video triggering
  • Insulated USB-connections for storage devices and PC-connection
  • Protection class IP 51 for dust and drop-water protection for use in rough conditions
  • Up to 7 hours of operation without mains connection thanks to Li-ion technology
  • Easily accessible battery compartment for easily changing the batteries
  • Device for connecting an anti-theft device.

Scope of delivery

  • 4 voltage probes · Carry strap · Li-ion battery BP291 · Battery charger/mains adapter BC190 · Operating instructions on CD.
  • The SCC290 kit includes: Hard shell carrying case · USB-interface cables · Full version of SW90W FlukeView®software for Windows®.

System requirements

  • Windows 95 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.