• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 376 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

2500 A

Reading range - resistance

0.1 Ω - 60 kΩ

Reading range - capacity

0.1 µF - 1000 µF

Frequency reading range

5 Hz - 500 Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

20 - 500 Hz

Interfaces

Bluetooth®

Power supply (details)

2 AA batteries

Height

249 mm

Width

85 mm

Weight

395 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

376 FC

Display

Digital

Display (counts)

9999

Dim

(W x H) 85 mm x 249 mm

Opening range of current clamps

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611638 Fluke 376 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

Conformity certificate

Conformity certificate 1611638 Fluke 376 FC Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display

Description

The Real effective Clamp Meter Fluke 376 FC for direct and alternating current offers logging functions, contains the iFlex flexible current probe™ and measures direct or alternating current up to 1,000 V and 1000 A.
The clamp meter Fluke 376 FC is part of the Fluke Connect Series of wireless measuring devices. Now you can use the following new features:
· Logging and trend measurements for the detection of intermittent errors
· Wireless transmission of the results with the Fluke Connect® Measurements App
· Reporting and dispatch directly on site
· Safe stay outside the arc zone thanks to Bluetooth connection to Apple and Android devices

FC is the direct replacement for the Fluke 376 Clamp Meter Fluke 376.

This text is machine translated.

Scope of delivery

  • 1x flexible iFlex™ current clamp (46 cm)
  • 1 x magnetic belt TPAK
  • 1x padded carry case
  • 1 x test leads TL75
  • 2x AA alkali batteries
  • 1 x coated instruction card
  • 1 x safety information sheet.

System requirements

  • Compatible with iPhone 4s and higher with iOS 8 or higher, iPad (in an iphone frame on the iPad) and Galaxy S4, Nexus 5, HTC One with Android ™ 4.4.x or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.