• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 6500-2 Electrical tester VDE standard 0413

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 6500-2 portable device tester according to DIN VDE 0701-0702 at programming mode

  • Fast, one-button operation.
  • Lightweight
  • Robust

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 200 x 275 x 114 mm

Weight

3.13 kg

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Continuity

Touch voltage

Voltage

Current

Power

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Width

275 mm

Height

114 mm

Length

200 mm

Test procedure

manual

Voltage supply

230 V/AC

Memory (space)

1000

Memory

Yes

Type

6500-2

VDE standard

0413

Features

incl. case

RCD/FI testing

Memory

1000 internal records

Display (details)

LCD

Interfaces

USB

Standards

EN61557-1: 1997, EN61557-2: 1997, EN61557-4: 1997, EN61557-6: 1997, DIN VDE0404-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1152485 Fluke 6500-2 Electrical tester VDE standard 0413

User & Safety Instructions

User & Safety Instructions 1152485 Fluke 6500-2 Electrical tester VDE standard 0413

Description

The device tester Fluke 6500-2 is characterised by low weight, small size, one-button operation and improved automatic tests. In this way, you can increase the number of tests on mobile devices per day. With the device tester 6500-2, measurements can be carried out without loss of quality in the results faster. Each of the pre-test routines by pressing one key. This is much easier than the device via menu or the selection of multiple functions and enables faster and more efficient working. The model 6500-2 is also equipped with custom test routines and alphanumeric keyboard for fast data entries. The portable device tester 6500-2 is extremely compact and can easily be carried when working on site. The enclosed stable hard-shell case protects the device during transport and also offers space for accessories and other devices. This portable device tester is - as all devices from Fluke - robust and designed for use on site. With a portable device tester from Fluke, they have a universal solution with all functions for testing of portable devices.

This text is machine translated.

Features

  • One-button operation: Each test function is started via a special button
  • Conforms to the new standards DIN EN 50678 (VDE 0701) and DIN EN 50699 (VDE 0702)
  • Preset values for good/bad allow time savings
  • Large backlit display for easy reading
  • Single mains socket for connecting devices
  • Separate IEC power socket for easy testing of cold equipment lines
  • Detachable test leads for rapid on-site replacement
  • Built-in handle
  • USB port for data transfer
  • Integrated keyboard for fast data entry
  • Storage of measurement data on USB storage media and transfer to a PC
  • Large graphic display with backlighting
  • Pre-set automatic test sequences for increased user-friendliness
  • Faster data entry with integrated codes for location, measurement point, and description
  • Memory check function for more on-site control
  • USB port for data transfer.
  • This text is machine translated.

Scope of delivery

  • Portable device tester Fluke 6500-2
  • Quick instructions
  • Hard plastic carrying case
  • Test lead
  • Probe tip
  • Alligator clip
  • Quick Reference Card
  • Safety information.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,614.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)