
1/4
0.001 mV
Bench multimeter
1000 V
0.001 mV
750 V
0.001 µA
10 A
0.0001 mA
10 A
0.001 Ω – 100 MΩ
20 Hz -1 MHz
10 MΩ
1 MΩ
0.015 %
True RMS
20 Hz - 100 kHz
RS232
230 V AC
88 mm
217 mm
297 mm
2.1 kg
ISO standards
CAT I 1000 V
CAT II 600 V
AC/DC
AC/DC
8808A 240V
Digital
200000
(L x W x H) 297 x 217 x 88 mm
User & Safety Instructions 2454517 Fluke 8808A 240V Bench multimeter Calibrated to (ISO standards) Digital CAT I 1000 V, CAT II 600 V Display (counts): 200
The necessary accessories are required to use the article as described.