• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 8845A Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 200000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke 8845A - ISO desktop multimeter calibrated

  • CAT II 600 V

Technical specifications

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

100 pA

A DC reading range (max.)

10 A

A AC reading range (min.)

1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

100 µΩ - 100 MΩ

Frequency reading range

1 µHz - 300 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.0035 %

Measurement type (details)

True RMS

Frequency range

3 Hz - 300 kHz

Interfaces

1x RS 232

IEEE-488.2

1x Ethernet

Power supply (details)

115 - 230 V AC

Height

88 mm

Width

215 mm

Weight

3.6 kg

ISO standards

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

8845A

Display

Digital

Display (counts)

200000

Dim

(W x H) 215 mm x 88 mm

Calibration service

Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454570 Fluke 8845A Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 200000

Description

The Fluke 8845A precision multimeter has the precision and versatility to handle your most demanding measurements, on the bench or in a system. The 8845A is equipped with a unique graphic display that reveals signal quality issues such as drift, intermittent errors and stability problems. By displaying the measurement data in analysis mode as a real-time TrendPlot®. Histogram or statistics.

This text is machine translated.

Features

  • Wide measuring range for optimal representation of measured value
  • Simple 4-wire measurement with two cables possible
  • Acoustic continuity tester
  • Diode test
  • Simultaneous measurement of direct current and DC voltage.
  • DCV:DCV Ratio for comparative measurement
  • Start-up configuration can be saved
  • Emulation of 8842A commands (for easy replacement of older Fluke 8842A devices).

Scope of delivery

  • Measuring line-set TL71
  • Replacement fuse
  • Software on CD-ROM FVFBASIC
  • RS232/USB-interface cable
  • Power line LCI
  • User manual/Programming manual

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Free firmware upgrade available.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.