• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 8808A Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 20000

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

8808A

  • Measurement of leakage current up to 100 nA
  • Repeatable routine function tests
  • 4-leads measurement with only two leads

Technical specifications

Voltage reading range DC (min.)

1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

200 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

20 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

1 mΩ - 100 MΩ

Frequency reading range

20 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

10 Hz - 100 kHz

Interfaces

1x RS 232

Power supply (details)

115 - 230 V AC

Height

88 mm

Width

217 mm

Weight

2.1 kg

ISO standards

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

8808A

Display

Digital

Display (counts)

20000

Dim

(W x H) 217 mm x 88 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454603 Fluke 8808A Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 20000

Description

In Manufacturing Control. Research and development as well as customer service applications are required from a table multimeter performance and flexibility. The Fluke 8808A offers a variety of measurement functions such as voltage. Resistance. Current and frequency measurement with high accuracy and resolution.

This text is machine translated.

Features

  • Measurement of leakage current up to 100 nA
  • Simple 4-wire measurement with two cables possible
  • Routine functional tests and prevention of production errors with the help of comparison of limit value
  • Wide measuring range for optimal representation of measured value
  • Acoustic continuity tester
  • Diode test.

Scope of delivery

  • Measuring line-set TL71
  • Replacement fuse
  • Software on CD-ROM FVF-BASIC
  • RS232/USB-interface cable
  • Power line LCI
  • User manual/Programming manual

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.